Cart

S1A-13-F

DIODES INC S1A-13-F

image shown is a representation only

DIODES INC

DIODE 1A 50V SMA
Supplier: Diodes Incorporated
Matchcode: S1A
Rutronik No.: DLGL5675
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.0478 $
239.00 $

Prices

5,000 0.0478 $
10,000 0.0444 $
15,000 0.0422 $
25,000 0.0382 $
35,000 0.0351 $

Parameter

I(F)
1 A
V(RRM)
50 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?