Cart

RS3M-13-F

DIODES INC

SI-DIODE 3A 1000V SMC
Supplier: Diodes Incorporated
Matchcode: RS3M
Rutronik No.: DSGLS7534
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1949 $
584.70 $

Prices

3,000 0.1949 $
6,000 0.1688 $
9,000 0.1612 $

Parameter

V(RRM)
1000 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
1.3 V
trr
500 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?