Cart

RS2MA-13-F

DIODES INC

SI-DIODE 1,5A 1000V SMA
Supplier: Diodes Incorporated
Matchcode: RS2MA
Rutronik No.: DSGLS7015
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1016 $
508.00 $

Prices

5,000 0.1016 $
15,000 0.0945 $

Parameter

V(RRM)
1000 V
IF(AV)
1.5 A
I(FSM)
50 A
V(F)
1.3 V
trr
500 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?