Cart

RS1GB-13-F

DIODES INC

ULTRAFAST-DIODE 1A 400V SMB
Supplier: Diodes Incorporated
Matchcode: RS1GB
Rutronik No.: DSGLS6787
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0805 $
241.50 $

Prices

3,000 0.0805 $
6,000 0.0771 $
9,000 0.0753 $
12,000 0.0713 $
18,000 0.0679 $

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
150 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMT
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?