Cart

RS1GB-13-F

DIODES INC

ULTRAFAST-DIODE 1A 400V SMB
Supplier: Diodes Incorporated
Matchcode: RS1GB
Rutronik No.: DSGLS6787
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0695 $
208.50 $

Prices

3,000 0.0695 $
12,000 0.0619 $
21,000 0.0593 $

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
150 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?