RDBF31-13

Supplier: Diodes Incorporated
Matchcode: KBP10G
Rutronik No.: BG4394
Unit Pack: 3000
MOQ: 3000
package: DBF
Packaging: BULK
Parameter
- I(F)
- 3 A
- U(RRM)
- 100 V
- Package
- DBF
- Packaging
- BULK
- U(F)
- 1.3 V
- T(j)max
- 150 °C
- I²t
- 41.5 A²t
- Leadfree Defin.
- 10
- I(FSM)
- 100 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 13 weeks