PI7C9X111SLBFDEX
image shown is a representation only
PCIe-to-PCI Reversible Bridge
Supplier: DIODES INC
Matchcode: PI7C9X111SLBFDEX
Rutronik No.: ICCOM1564
Unit Pack: 1000
MOQ: 1000
package: LQFP128
Packaging: REEL
Parameter
- Type
- Bridge
- Interface
- PCIE
- Data rate
- 2500 Mb/s
- Vcc(min)
- 0.9 V
- Vcc(max)
- 1.1 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- LQFP128
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 40 weeks