PI2DPX1217XUAEX

image shown is a representation only
Supplier: DIODES INC
Matchcode: PI2DPX1217XUAEX
Rutronik No.: ICCOM1665
Unit Pack: 3500
MOQ: 3500
package: QFN32
Packaging: REEL
Parameter
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- QFN32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 49 weeks