Cart

PI2DPX1066XUAEX

DIODES INC

USB TYPE-C Alt-Mode Redriver
Supplier: DIODES INC
Matchcode: PI2DPX1066XUAEX
Rutronik No.: ICCOM1666
Unit Pack: 3500
MOQ: 3500
package: QFN32
Packaging: REEL
Please login
2.41 $
8,435.00 $

Parameter

Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
QFN32
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?