Cart

PDU620-13

DIODES INC

RECT 200V 6A 0.94V POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDU620-13
Rutronik No.: DSGLP6430
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5543 $
2,771.50 $

Prices

5,000 0.5543 $
20,000 0.5125 $
50,000 0.4556 $

Parameter

V(RRM)
200 V
IF(AV)
6 A
I(FSM)
0.94 A
V(F)
0.94 V
trr
25 ns
T(j)min
SMD °C
T(j)max
Ultrafast °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
POWERDI5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?