Cart

PDU540-13

DIODES INC

RECT 400V 5A 1.19V POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDU540-13
Rutronik No.: DSGLP6431
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.5134 $
2,567.00 $

Prices

5,000 0.5134 $
10,000 0.4804 $

Parameter

V(RRM)
200 V
IF(AV)
5 A
I(FSM)
1.185 A
V(F)
35 V
T(j)min
-65 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?