Cart

PDU340-13

DIODES INC

RECT 400V 3A 1.25V POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDU340-13
Rutronik No.: DSGL5986
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.4107 $
2,053.50 $

Prices

5,000 0.4107 $
10,000 0.3843 $
15,000 0.3461 $

Parameter

V(RRM)
400 V
IF(AV)
3 A
I(FSM)
55 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?