Cart

PDS340-13

DIODES INC PDS340-13

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 40V 3A POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDS340
Rutronik No.: DSKYS5049
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.675 $
3,375.00 $

Prices

5,000 0.675 $
10,000 0.597 $
15,000 0.4958 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.49 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
90 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?