Cart

PDS3200Q-13

DIODES INC

SCHOTTKY-DIODE 200V 3A POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDS3200Q
Rutronik No.: DSKYS6085
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
In Stock
0.39 $
1,950.00 $

Prices

5,000 0.39 $
10,000 0.365 $
15,000 0.338 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.78 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
180 A
Automotive
AEC-Q(101)
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?