Cart

PDS1045-13

DIODES INC

SCHOTTKY-DIODE 10A 45V POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDS1045
Rutronik No.: DSKYS5834
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.27 $
6,350.00 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
0.51 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
275 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?