Cart

PDR5G-13

DIODES INC PDR5G-13

image shown is a representation only

DIODES INC

DIODE 5A 400V POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDR5G
Rutronik No.: DLGL3617
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.447 $
2,235.00 $

Prices

5,000 0.447 $
10,000 0.4156 $
15,000 0.3575 $
20,000 0.3039 $

Parameter

I(F)
5 A
V(RRM)
400 V
U(F)
0.92 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?