Cart

PDR3G-13

DIODES INC PDR3G-13

image shown is a representation only

DIODES INC

DIODE 3A 400V POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDR3G
Rutronik No.: DLGL3616
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2208 $
1,104.00 $

Prices

5,000 0.2208 $
10,000 0.20 $
15,000 0.1861 $

Parameter

I(F)
3 A
V(RRM)
400 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
AEC-Q(101)
Package
POWERDI5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?