Cart

PD3S230L-7

DIODES INC

SCHOTTKY-D. 30V 2A POWERDI323
Supplier: Diodes Incorporated
Matchcode: PD3S230L
Rutronik No.: DSKYS5551
Unit Pack: 3000
MOQ: 3000
package: POWERDI323
Packaging: REEL
On request
0.1531 $
459.30 $

Prices

3,000 0.1531 $
6,000 0.1465 $
9,000 0.1432 $
15,000 0.1356 $
21,000 0.129 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
30 A
Automotive
NO
Package
POWERDI323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?