Cart

PD3S130HQ-7

DIODES INC PD3S130HQ-7

image shown is a representation only

DIODES INC

SCHOTTKY-D. 30V 2A POWERDI323
Supplier: Diodes Incorporated
Matchcode: PD3S130HQ
Rutronik No.: DSKY4743
Unit Pack: 3000
MOQ: 3000
package: POWERDI323
Packaging: REEL
In Stock
0.1459 $
437.70 $

Prices

3,000 0.1459 $
6,000 0.1336 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
22 A
Automotive
AEC-Q(101)
Package
POWERDI323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?