Cart

PAM8610TR

DIODES INC PAM8610TR

image shown is a representation only

DIODES INC

ClassD 10W AudioAmp QFN40 SMD
Supplier: Diodes Incorporated
Matchcode: PAM8610TR
Rutronik No.: ICOP7119
Unit Pack: 2500
MOQ: 2500
package: QFN40
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.753 $
1,882.50 $

Prices

2,500 0.753 $
5,000 0.698 $

Parameter

Optimisation
AUDIO
Automotive
NO
Package
QFN40
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?