Cart

PAM2863ECR

DIODES INC PAM2863ECR

image shown is a representation only

DIODES INC

LEDDr 40V 2A w/int.Sw. SOP-8
Supplier: Diodes Incorporated
Matchcode: PAM2863ECR
Rutronik No.: LEDDRV1305
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.5677 $
1,419.25 $

Prices

2,500 0.5677 $
5,000 0.447 $
7,500 0.4328 $
10,000 0.4044 $

Parameter

Type
BUCK
V(in)max
6 V
V(out)
40 V
I(out)
2 A
Package
SO-8
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?