Cart

PAM2861ABR

DIODES INC

LEDDr 40V 1A w/int.Sw.TSOT-25-5
Supplier: Diodes Incorporated
Matchcode: PAM2861ABR
Rutronik No.: LEDDRV1214
Unit Pack: 3000
MOQ: 3000
package: TSOT25-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4406 $
1,321.80 $

Prices

3,000 0.4406 $
6,000 0.3818 $
9,000 0.3526 $
12,000 0.3378 $

Parameter

Type
BACKLIGHT
V(in)max
6 V
Package
TSOT25-5
Automotive
NO
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?