Cart

PAM2804AAB010

DIODES INC PAM2804AAB010

image shown is a representation only

DIODES INC

LEDDr 6.5V 1A TSOT-25-5
Supplier: Diodes Incorporated
Matchcode: PAM2804AAB010
Rutronik No.: LEDDRV1162
Unit Pack: 3000
MOQ: 3000
package: TSOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1923 $
576.90 $

Prices

3,000 0.1923 $
6,000 0.1846 $
12,000 0.1815 $
24,000 0.1769 $

Parameter

Type
BUCK
V(in)max
2.5 V
V(out)
6.0 V
I(out)
1 A
Package
TSOT23-5
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1500000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?