Cart

PAM2423AECADJR

DIODES INC PAM2423AECADJR

image shown is a representation only

DIODES INC

DC-DC 24V 5.5A SOP-8EP U SMD
Supplier: Diodes Incorporated
Matchcode: PAM2423AECADJR
Rutronik No.: ICPWM7612
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.617 $
1,542.50 $

Prices

2,500 0.617 $
5,000 0.575 $
7,500 0.5652 $
10,000 0.5549 $

Parameter

Type
BOOST
V(in) max
5.5 V
V(out)
24 V
I(out)
4.5 A
f(s)
520000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO-8EP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?