Cart

PAM2422AECADJR

DIODES INC

DC-DC 24V 4.5A SOP-8EP U SMD
Supplier: Diodes Incorporated
Matchcode: PAM2422AECADJR
Rutronik No.: ICPWM7611
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
On request
0.657 $
1,642.50 $

Prices

2,500 0.657 $
5,000 0.5174 $
7,500 0.4846 $
10,000 0.4599 $

Parameter

Type
DCDC
V(in) max
6.5 V
V(out)
24 V
I(out)
4.5 A
f(s)
520000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO-8EP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?