Cart

PAM2401YPADJ

DIODES INC

DC-DC 5V 1A DFN-12 U SMD
Supplier: Diodes Incorporated
Matchcode: PAM2401YPADJ
Rutronik No.: ICPWM7960
Unit Pack: 3000
MOQ: 3000
package: DFN-12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4972 $
1,491.60 $

Prices

3,000 0.4972 $
6,000 0.479 $
9,000 0.47 $

Parameter

Type
BOOST
V(in) max
4.75 V
V(out)
5 V
I(out)
1 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-12
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?