Cart

PAM2321AYMADJ

DIODES INC PAM2321AYMADJ

image shown is a representation only

DIODES INC

DC-DC ADJ 2A A TDFN-10 D SMD
Supplier: Diodes Incorporated
Matchcode: PAM2321AYMADJ
Rutronik No.: ICPWM7641
Unit Pack: 3000
MOQ: 3000
package: TDFN-10
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2018
0.312 $
936.00 $

Prices

3,000 0.312 $
6,000 0.246 $
9,000 0.2382 $
12,000 0.2304 $
15,000 0.2226 $
Article with this quantity is not orderable.

Parameter

Type
BUCK
V(in) max
6 V
I(out)
2 A
f(s)
150000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TDFN-10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?