Cart

PAM2320BECADJR

DIODES INC

DC-DC ADJ 3A D SO-8EP SMD
Supplier: Diodes Incorporated
Matchcode: PAM2320BECADJR
Rutronik No.: ICPWM8022
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2062 $
515.50 $

Prices

2,500 0.2062 $
5,000 0.2026 $
7,500 0.1991 $
10,000 0.1955 $
15,000 0.1937 $

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
3 A
f(s)
150000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8EP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?