Cart

PAM2306AYPAA

DIODES INC PAM2306AYPAA

image shown is a representation only

DIODES INC

DC-DC 1.2V 1A DFN-12 D SMD
Supplier: Diodes Incorporated
Matchcode: PAM2306AYPAA
Rutronik No.: ICPWM7600
Unit Pack: 3000
MOQ: 3000
package: DFN-12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2839 $
851.70 $

Prices

3,000 0.2839 $
6,000 0.2739 $
12,000 0.269 $
18,000 0.264 $

Parameter

Type
BUCK
V(in) max
5 V
I(out)
1 A
f(s)
1500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-12
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?