PAM2305AABADJ
image shown is a representation only
DC-DC ADJ 1A SOT25-5 SMD
Supplier: DIODES INC
Matchcode: PAM2305AABADJ
Rutronik No.: ICPWM8369
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
Parameter
- Type
- BUCK
- V(in)max
- 6 V
- V(out)
- 6 V
- I(out)
- 1
- f(s)
- 1500000 Hz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- SOT25-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 38 weeks