Cart

PAM2304AABADJ

DIODES INC PAM2304AABADJ

image shown is a representation only

DIODES INC

DC-DC ADJ 1A SOT23-5 D SMD
Supplier: Diodes Incorporated
Matchcode: PAM2304AABADJ
Rutronik No.: ICPWM7598
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2264 $
679.20 $

Prices

3,000 0.2264 $
6,000 0.2185 $
12,000 0.2165 $
18,000 0.215 $
24,000 0.2105 $

Parameter

Type
BUCK
V(in) max
6 V
I(out)
1 A
f(s)
3000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?