Cart

P6KE51CA-T

DIODES INC P6KE51CA-T

image shown is a representation only

DIODES INC

TVS-DIODE BI 0,6KW 51V DO15
Supplier: Diodes Incorporated
Matchcode: P6KE51CA
Rutronik No.: DTRL9767
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
On request
0.1353 $
541.20 $

Prices

4,000 0.1353 $
8,000 0.1295 $
12,000 0.1266 $
16,000 0.1198 $
24,000 0.114 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
51 V
Automotive
NO
Clamping voltag
70.1 V
Stand-off V Vwm
43.6 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?