Cart

P4SMAJ22ADF-13

DIODES INC P4SMAJ22ADF-13

image shown is a representation only

DIODES INC

TVS-DIODE UNI 0,4KW 26V D-FLAT
Supplier: Diodes Incorporated
Matchcode: P4SMAJ22ADF
Rutronik No.: DTRL11294
Unit Pack: 10000
MOQ: 10000
package: D-FLAT
Packaging: REEL
On request
0.0972 $
972.00 $

Prices

10,000 0.0972 $
20,000 0.0931 $
30,000 0.091 $
40,000 0.082 $

Parameter

Package
D-FLAT
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
26 V
Automotive
NO
Clamping voltag
35.5 V
Stand-off V Vwm
22 V
Serie
P4SMAJ_ADF
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?