Cart

MURS320-13-F

DIODES INC

SI-DIODE 3A 200V SMC
Supplier: Diodes Incorporated
Matchcode: MURS320
Rutronik No.: DSGLS6855
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.2311 $
693.30 $

Prices

3,000 0.2311 $
6,000 0.2212 $
9,000 0.2163 $
12,000 0.2047 $
15,000 0.1948 $

Parameter

V(RRM)
200 V
IF(AV)
3 A
I(FSM)
75 A
V(F)
0.875 V
trr
25 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?