Cart

MSB30M-13

DIODES INC

BRIDGE-RECT. 3,0A 1000V MBF
Supplier: Diodes Incorporated
Matchcode: MSB30M
Rutronik No.: BG4339
Unit Pack: 2500
MOQ: 2500
package: MSBL
Packaging: REEL
On request
0.35 $
875.00 $

Prices

2,500 0.35 $
5,000 0.3213 $
7,500 0.3058 $
10,000 0.2765 $
12,500 0.254 $

Parameter

I(F)
3.0 A
U(RRM)
1000 V
Package
MSBL
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
I²t
41.5 A²t
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?