Cart

MSB10M-13

DIODES INC

BRIDGE-RECT. 1A 1000V MSB
Supplier: Diodes Incorporated
Matchcode: MSB10M
Rutronik No.: BG4381
Unit Pack: 3000
MOQ: 3000
package: DFM
Packaging: TUBE
On request
0.17 $
510.00 $

Prices

3,000 0.17 $
6,000 0.1544 $
9,000 0.1469 $
12,000 0.1328 $
15,000 0.122 $

Parameter

I(F)
1 A
U(RRM)
1000 V
Package
DFM
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
40 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?