- Home
- Semiconductors
- Zener Diodes
- DIODES INC Zener Diodes
image shown is a representation only
Z-DIODE 0,5W 30V 5% SOD123
Supplier:
DIODES INC
Matchcode:
MMSZ5256B
Rutronik No.:
DZ8830
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
- U(Z)
-
30 V
- P(tot)
-
0.5 W
- Tolerance
-
5 %
- I(Z)
-
4.2 mA
- Package
-
SOD123
- Automotive
-
AEC-Q(101)
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 0,5W 30V 5% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 0,5W 30V 5% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 0,5W 30V 5% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 0,5W 30V 5% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 0,5W 30V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Topseller
Z-DIODE 0,5W 30V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Topseller
Z-DIODE 0,5W 30V 5% MICROMELF
package:
MICROMELF
Packaging:
REEL
Z-DIODE 0,5W 30V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,5W 30V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,5W 30V 2% MINIMELF
package:
MINIMELF
Packaging:
REEL
Best Choice
Previous
Next