Cart

MMSZ5248BQ-7-F

DIODES INC MMSZ5248BQ-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 18V 5% SOD123
Supplier: Diodes Incorporated
Matchcode: MMSZ5248BQ
Rutronik No.: DZ11322
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.042 $
126.00 $

Prices

3,000 0.042 $
6,000 0.0392 $
9,000 0.0373 $
18,000 0.0337 $
27,000 0.031 $

Parameter

U(Z)
18 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
7 mA
Package
SOD123
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?