Cart

MMSZ5235BS-7-F

DIODES INC MMSZ5235BS-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 6,8V 5% SOD323
Supplier: Diodes Incorporated
Matchcode: MMSZ5235BS
Rutronik No.: DZ10156
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0187 $
56.10 $

Prices

3,000 0.0187 $
12,000 0.0168 $
24,000 0.0151 $

Parameter

U(Z)
6.8 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
20 mA
Automotive
NO
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?