Cart

MMSZ5228B-7-F

DIODES INC MMSZ5228B-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 3,9V 5% SOD123
Supplier: Diodes Incorporated
Matchcode: MMSZ5228B
Rutronik No.: DZ9243
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.02 $
60.00 $

Prices

3,000 0.02 $
6,000 0.0203 $
12,000 0.0193 $
21,000 0.0174 $
36,000 0.016 $

Parameter

U(Z)
3.9 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
20 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?