Cart

MMSTA92-7-F

DIODES INC

PNP TRANSISTOR 300V 0,1A SOT323
Supplier: Diodes Incorporated
Matchcode: MMSTA92-7-F
Rutronik No.: TDSTD9038
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.06 $
180.00 $

Prices

3,000 0.06 $
6,000 0.0408 $
9,000 0.0372 $
15,000 0.036 $
24,000 0.0348 $

Parameter

Package
SOT323
Polarisation
PNP
I(C)
0.1 A
V(CEO)
300 V
P(tot)
0.2 W
V(CBO)
300 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?