Cart

MMST2907A-7-F

DIODES INC

PNP TRANS 60V 0,6A SOT323
Supplier: Diodes Incorporated
Matchcode: MMST2907A
Rutronik No.: TDSTD7286
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
In Stock
0.0383 $
114.90 $

Prices

3,000 0.0383 $
6,000 0.0356 $
12,000 0.0338 $
18,000 0.0306 $
30,000 0.0281 $

Parameter

Package
SOT323
Polarisation
PNP
I(C)
0.6 A
V(CEO)
60 V
Current gain
75
P(tot)
0.2 W
V(CBO)
60 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?