Cart

MMST2222A-7-F

DIODES INC

NPN TRANSISTOR 40V 0,6A SOT323
Supplier: Diodes Incorporated
Matchcode: MMST2222A
Rutronik No.: TDSTD8796
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.037 $
111.00 $

Prices

3,000 0.037 $
6,000 0.0344 $
12,000 0.0327 $
18,000 0.0296 $
30,000 0.0272 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.6 A
V(CEO)
40 V
Current gain
50
P(tot)
0.2 W
V(CBO)
75 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?