Cart

MMDT5451-7-F

DIODES INC MMDT5451-7-F

image shown is a representation only

DIODES INC

NPN/PNP DUAL-TR.160/150V SOT363
Supplier: Diodes Incorporated
Matchcode: MMDT5451-7-F
Rutronik No.: TDSCH5481
Unit Pack: 3000
MOQ: 3000
package: SOT-363
Packaging: REEL
On request
0.095 $
285.00 $

Prices

3,000 0.095 $
6,000 0.0883 $
9,000 0.0841 $
12,000 0.076 $
21,000 0.0698 $

Parameter

Polarisation
NPN/PNP
V(CB0) I(E)=0
180 V
V(CE0) I(B)=0
160 V
I(C) max
0.2 A
P(tot)
0.2 W
Package
SOT-363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?