Cart

MMDT2227M-7

DIODES INC MMDT2227M-7

image shown is a representation only

DIODES INC

PNP+NPN TRANS. 40V 0,6A SOT26
Supplier: Diodes Incorporated
Matchcode: MMDT2227M-7
Rutronik No.: TDSTD8942
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
On request
0.1261 $
378.30 $

Prices

3,000 0.1261 $
6,000 0.1173 $
9,000 0.1116 $
12,000 0.1009 $
18,000 0.0927 $

Parameter

Package
SOT26
Polarisation
PNP+NPN
I(C)
0.5 A
V(CEO)
40 V
Current gain
300
P(tot)
0.30 W
V(CBO)
75 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?