Cart

MMBZ5231B-7-F

DIODES INC MMBZ5231B-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,35W 5,1V 5% SOT23
Supplier: Diodes Incorporated
Matchcode: MMBZ5231B
Rutronik No.: DZ10611
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.02 $
60.00 $

Prices

3,000 0.02 $
6,000 0.0207 $
12,000 0.0197 $
21,000 0.0178 $
36,000 0.0163 $

Parameter

U(Z)
5.1 V
P(tot)
0.35 W
Tolerance
5 %
I(Z)
20 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?