Cart

MMBZ33VALQ-7-F

DIODES INC MMBZ33VALQ-7-F

image shown is a representation only

DIODES INC

TRANSIL UNI 0,04KW 33V SOT23
Supplier: Diodes Incorporated
Matchcode: MMBZ33VALQ
Rutronik No.: DTRL10535
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0562 $
168.60 $

Prices

3,000 0.0562 $
6,000 0.0538 $
9,000 0.0526 $
12,000 0.0498 $
21,000 0.0474 $

Parameter

Package
SOT23
PowerDissipati
0.04 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
46 V
Stand-off V Vwm
26 V
Serie
MMBZ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?