Cart

MMBZ18VAL-7-F

DIODES INC MMBZ18VAL-7-F

image shown is a representation only

DIODES INC

TRANSIL UNI 0,04KW 18V SOT23
Supplier: Diodes Incorporated
Matchcode: MMBZ18VAL
Rutronik No.: DTRL7833
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.042 $
126.00 $

Prices

3,000 0.042 $
6,000 0.0399 $
9,000 0.039 $
15,000 0.0369 $
24,000 0.0351 $

Parameter

Package
SOT23
PowerDissipati
0.04 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
25 V
Stand-off V Vwm
14.5 V
Serie
MMBZ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?