Cart

MMBTA92-7-F

DIODES INC MMBTA92-7-F

image shown is a representation only

DIODES INC

PNP TRANSISTOR 0,5A 300V SOT23
Supplier: Diodes Incorporated
Matchcode: MMBTA92
Rutronik No.: TDSTD7435
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0399 $
119.70 $

Prices

3,000 0.0399 $
6,000 0.0372 $
12,000 0.0354 $
18,000 0.032 $
30,000 0.0294 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.5 A
V(CEO)
300 V
Current gain
25
P(tot)
0.35 W
V(CBO)
300 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?