Cart

MMBTA42Q-7-F

DIODES INC MMBTA42Q-7-F

image shown is a representation only

DIODES INC

NPN TRANSISTOR 0,5A 300V SOT23
Supplier: Diodes Incorporated
Matchcode: MMBTA42Q
Rutronik No.: TDSTD8651
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.06 $
180.00 $

Prices

3,000 0.06 $
6,000 0.0492 $
9,000 0.0469 $
15,000 0.042 $
27,000 0.039 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
300 V
Current gain
25
P(tot)
0.35 W
V(CBO)
300 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?